TE Connectivity Amplimite 90 15 Way Cable Mount D-sub Connector Socket

RS Stock No.: 164-4694Brand: TE ConnectivityManufacturers Part No.: 1757824-1
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

High Density D-Sub

Termination Method

Crimp

Housing Material

Zinc Plated Steel

Length

31.19mm

Width

12.93mm

Depth

11.15mm

Dimensions

31.19 x 12.93 x 11.15mm

Series

Amplimite 90

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Contact Size

22

Series Number

M24308/2-286Z

Country of Origin

United States

Product details

AMPLIMITE D-Sub connector, Series 90, Military Spec, MIL-C-24308

AMPLIMITE series 90 high density MIlitary Specification cable mount d-sub plug and receptacle connectors conforming to the military specification of MIL-C-24308 ideal for use in military equipment, ground support devices, computer peripheral equipment, modems and industrial instrumentation. These AMPLIMITE series 90 Mil Spec d-sub cable connectors are available with cadmium plated steel shells (part numbers 2045xx-1) or zinc plated steel shells (part numbers 175782x-1) whilst stock number 718-3865 has a gold plated brass shell. All versions of these MIL Spec d-sub connectors have black PPS GST-40F inserts as per MIL-M-24519, 3.05mm mounting holes and retention clips. The size 22 contacts for these series 90 d-sub military Mil Spec cable connectors are not supplied and must be ordered separately, see stock number 718-4004 for crimp pin contacts and stock number 718-4001 for crimp socket contacts. The series 90 military spec d-sub cable connectors will mate with any other connector that has the same insert arrangement.

TE Connectivity AMPLIMITE D-Subminiature Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 54,323.50

EGP 1,086.47 Each (In a Box of 50) (ex VAT)

TE Connectivity Amplimite 90 15 Way Cable Mount D-sub Connector Socket

EGP 54,323.50

EGP 1,086.47 Each (In a Box of 50) (ex VAT)

TE Connectivity Amplimite 90 15 Way Cable Mount D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

High Density D-Sub

Termination Method

Crimp

Housing Material

Zinc Plated Steel

Length

31.19mm

Width

12.93mm

Depth

11.15mm

Dimensions

31.19 x 12.93 x 11.15mm

Series

Amplimite 90

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Contact Size

22

Series Number

M24308/2-286Z

Country of Origin

United States

Product details

AMPLIMITE D-Sub connector, Series 90, Military Spec, MIL-C-24308

AMPLIMITE series 90 high density MIlitary Specification cable mount d-sub plug and receptacle connectors conforming to the military specification of MIL-C-24308 ideal for use in military equipment, ground support devices, computer peripheral equipment, modems and industrial instrumentation. These AMPLIMITE series 90 Mil Spec d-sub cable connectors are available with cadmium plated steel shells (part numbers 2045xx-1) or zinc plated steel shells (part numbers 175782x-1) whilst stock number 718-3865 has a gold plated brass shell. All versions of these MIL Spec d-sub connectors have black PPS GST-40F inserts as per MIL-M-24519, 3.05mm mounting holes and retention clips. The size 22 contacts for these series 90 d-sub military Mil Spec cable connectors are not supplied and must be ordered separately, see stock number 718-4004 for crimp pin contacts and stock number 718-4001 for crimp socket contacts. The series 90 military spec d-sub cable connectors will mate with any other connector that has the same insert arrangement.

TE Connectivity AMPLIMITE D-Subminiature Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more