Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Mini AMP-IN Connector Housing
Series
Mini AMP-IN
Minimum Wire Size mm²
0.1mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.4mm²
Minimum Wire Size AWG
26AWG
Contact Plating
Tin
Maximum Wire Size AWG
22AWG
Contact Material
Brass
Product details
TE Connectivity Miniature AMP-IN Terminals
These Miniature AMP-IN terminals are designed as mechanical holding devices to enhance the soldering of hookup wires to the PCB. This design eliminates the need for costly manual wire preparation. The wire is accurately positioned and held in place by the AMP-IN terminals to assure proper solder flow and reliable solder joints. A terminal locking lance holds the wire securely in the PCB and insulation support provides strain relief and protects the solder joint. With a low profile height above PCB these AMP-IN terminals offer space saving and design flexibility
TE Connectivity Discrete PCB Connections
EGP 135.50
EGP 5.42 Each (In a Pack of 25) (ex VAT)
Standard
25
EGP 135.50
EGP 5.42 Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Mini AMP-IN Connector Housing
Series
Mini AMP-IN
Minimum Wire Size mm²
0.1mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.4mm²
Minimum Wire Size AWG
26AWG
Contact Plating
Tin
Maximum Wire Size AWG
22AWG
Contact Material
Brass
Product details
TE Connectivity Miniature AMP-IN Terminals
These Miniature AMP-IN terminals are designed as mechanical holding devices to enhance the soldering of hookup wires to the PCB. This design eliminates the need for costly manual wire preparation. The wire is accurately positioned and held in place by the AMP-IN terminals to assure proper solder flow and reliable solder joints. A terminal locking lance holds the wire securely in the PCB and insulation support provides strain relief and protects the solder joint. With a low profile height above PCB these AMP-IN terminals offer space saving and design flexibility


