Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Number Of Rows
3
Pitch
4.2mm
Gender
Male
Series
Mini-Universal MATE-N-LOK
For Use With
Wire-to-Board Connector
Body Orientation
Straight
Length
14mm
Width
16mm
Housing Material
Nylon
Country of Origin
Singapore
Product details
TE Connectivity PCB Connector Housings - Mini-Universal MATE-N-LOK
TE Connectivity's popular range of 'MATE-N-LOK' connectors are brilliant connector housings. These housings are built from a rugged Nylon material, designed for use is industrial scenarios. The 'MATE-N-LOCK' housings are fully polarized with positive locking for secure mating retention and flanges for panel mounting.
Features and benefits:
• Accepts a combination of both pin and socket contacts
• Fully polarized to prevent mismating
• Positive locking mechanism facilitates a secure connection to the mating connector
• Low insertion and extraction force
• Compact and durable design
• For use with Universal MATE-N-LOCK contacts (Other connectors from our connector contacts range may be applicable)
• Wire to wire and wire to panel configurations
• Splash proof design for applications and fittings that require sealing
• UL, CSA and VDE approved
• Varied mm pitch
Applications:
• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
TE Connectivity Mini-Universal MATE-N-LOK Connector System
EGP 451.70
EGP 90.34 Each (In a Pack of 5) (ex VAT)
Standard
5
EGP 451.70
EGP 90.34 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Number Of Rows
3
Pitch
4.2mm
Gender
Male
Series
Mini-Universal MATE-N-LOK
For Use With
Wire-to-Board Connector
Body Orientation
Straight
Length
14mm
Width
16mm
Housing Material
Nylon
Country of Origin
Singapore
Product details
TE Connectivity PCB Connector Housings - Mini-Universal MATE-N-LOK
TE Connectivity's popular range of 'MATE-N-LOK' connectors are brilliant connector housings. These housings are built from a rugged Nylon material, designed for use is industrial scenarios. The 'MATE-N-LOCK' housings are fully polarized with positive locking for secure mating retention and flanges for panel mounting.
Features and benefits:
• Accepts a combination of both pin and socket contacts
• Fully polarized to prevent mismating
• Positive locking mechanism facilitates a secure connection to the mating connector
• Low insertion and extraction force
• Compact and durable design
• For use with Universal MATE-N-LOCK contacts (Other connectors from our connector contacts range may be applicable)
• Wire to wire and wire to panel configurations
• Splash proof design for applications and fittings that require sealing
• UL, CSA and VDE approved
• Varied mm pitch
Applications:
• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices