TE Connectivity Low Power Drawer Series Hermaphroditic Crimp Terminal, 24AWG Min, 20AWG Max

RS Stock No.: 719-4812Brand: TE ConnectivityManufacturers Part No.: 170313-1
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Gender

Hermaphroditic

For Use With

Standard Blind-Mate Drawer and Hybrid Blind-Mate Drawer Connector Housings

Series

Low Power Drawer

Minimum Wire Size mm²

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Gold

Maximum Wire Size AWG

20AWG

Contact Material

Phosphor Bronze

Product details

Contacts

Crimp Snap-In Contacts (Hermaphroditic)

Standard Blind-Mate Drawer Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 962.10

EGP 96.21 Each (In a Pack of 10) (ex VAT)

TE Connectivity Low Power Drawer Series Hermaphroditic Crimp Terminal, 24AWG Min, 20AWG Max
Select packaging type

EGP 962.10

EGP 96.21 Each (In a Pack of 10) (ex VAT)

TE Connectivity Low Power Drawer Series Hermaphroditic Crimp Terminal, 24AWG Min, 20AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Hermaphroditic

For Use With

Standard Blind-Mate Drawer and Hybrid Blind-Mate Drawer Connector Housings

Series

Low Power Drawer

Minimum Wire Size mm²

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Gold

Maximum Wire Size AWG

20AWG

Contact Material

Phosphor Bronze

Product details

Contacts

Crimp Snap-In Contacts (Hermaphroditic)

Standard Blind-Mate Drawer Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more