TE Connectivity Illuminated SPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 164-1520Brand: TE ConnectivityManufacturers Part No.: 1634202-5
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

11.2mm

Panel Cut Out Height

30.2mm

Contact Current Rating

10 A

Illuminated

Yes

Actuator Colour

Red

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

125 V, 250V

Actuator Shape

Rectangular

Panel Cut Out Size

30.2 x 11.2mm

Mechanical Life

100000Operations

Case Material

Nylon 66

Contact Material

Silver Tin Oxide

Contact Resistance

50mΩ

Country of Origin

China

Product details

PRG Series

10A @ 250Vac, 16A @ 125Vac
Panel cut out 11.2 x 30.2mm
Depth 27.4mm

Tyco Series

You may be interested in

EGP 11,625.00

EGP 232.50 Each (In a Tray of 50) (ex VAT)

TE Connectivity Illuminated SPST, On-Off Rocker Switch Panel Mount

EGP 11,625.00

EGP 232.50 Each (In a Tray of 50) (ex VAT)

TE Connectivity Illuminated SPST, On-Off Rocker Switch Panel Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

11.2mm

Panel Cut Out Height

30.2mm

Contact Current Rating

10 A

Illuminated

Yes

Actuator Colour

Red

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

125 V, 250V

Actuator Shape

Rectangular

Panel Cut Out Size

30.2 x 11.2mm

Mechanical Life

100000Operations

Case Material

Nylon 66

Contact Material

Silver Tin Oxide

Contact Resistance

50mΩ

Country of Origin

China

Product details

PRG Series

10A @ 250Vac, 16A @ 125Vac
Panel cut out 11.2 x 30.2mm
Depth 27.4mm

Tyco Series

You may be interested in