TE Connectivity SPDT, On-(On) Rocker Switch PCB

RS Stock No.: 161-5452Brand: TE ConnectivityManufacturers Part No.: 1571988-2
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

On-(On)

Panel Cut Out Width

10.6mm

Panel Cut Out Height

17.96mm

Contact Current Rating

5 A

Illuminated

No

Actuator Colour

Black

Mounting Type

PCB

IP Rating

IP67

Panel Cut Out Size

17.96 x 10.62mm

AC Voltage Rating

120 V, 250V

Actuator Shape

Rectangular

DC Voltage Rating

28V

Operating Temperature Range

-30 → +85°C

Mechanical Life

400000Operations

Case Material

Thermoplastic

Contact Material

Silver

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Contact Resistance

10mΩ

Country of Origin

Taiwan, Province Of China

Product details

Gemini A Series

Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67

Tyco Series

Stock information temporarily unavailable.

EGP 37,005.00

EGP 370.05 Each (In a Bag of 100) (ex VAT)

TE Connectivity SPDT, On-(On) Rocker Switch PCB

EGP 37,005.00

EGP 370.05 Each (In a Bag of 100) (ex VAT)

TE Connectivity SPDT, On-(On) Rocker Switch PCB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

On-(On)

Panel Cut Out Width

10.6mm

Panel Cut Out Height

17.96mm

Contact Current Rating

5 A

Illuminated

No

Actuator Colour

Black

Mounting Type

PCB

IP Rating

IP67

Panel Cut Out Size

17.96 x 10.62mm

AC Voltage Rating

120 V, 250V

Actuator Shape

Rectangular

DC Voltage Rating

28V

Operating Temperature Range

-30 → +85°C

Mechanical Life

400000Operations

Case Material

Thermoplastic

Contact Material

Silver

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Contact Resistance

10mΩ

Country of Origin

Taiwan, Province Of China

Product details

Gemini A Series

Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67

Tyco Series