Technical Document
Specifications
Brand
TE ConnectivityCable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
11.51mm
Affixing Method
Screw
Material
Nylon
Colour
Black
Length
45.72mm
Width
30.48 mm
Depth
44.96mm
Series
CPC
Dimensions [L x W x D]
45.72 x 30.48 x 44.96mm
Dimensions [L x W (x D)]
45.72 x 30.48 x 44.96mm
Product details
CPC BackShell Sealing Boots
For use with TE Connectivity Circular Plastic Connectors.
TE Connectivity CPC Plastic Series 1, 2 and 3
EGP 1,435.22
EGP 1,435.22 Each (ex VAT)
1
EGP 1,435.22
EGP 1,435.22 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
11.51mm
Affixing Method
Screw
Material
Nylon
Colour
Black
Length
45.72mm
Width
30.48 mm
Depth
44.96mm
Series
CPC
Dimensions [L x W x D]
45.72 x 30.48 x 44.96mm
Dimensions [L x W (x D)]
45.72 x 30.48 x 44.96mm
Product details
CPC BackShell Sealing Boots
For use with TE Connectivity Circular Plastic Connectors.