TE Connectivity PIDG FASTON .250 Yellow Insulated Male Spade Connector, Tab, 6.35 x 0.81mm Tab Size, 4mm² to 6mm²

RS Stock No.: 164-8484Brand: TE ConnectivityManufacturers Part No.: 141085-2
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Type

Tab

Series

PIDG FASTON .250

Minimum Wire Size mm²

4mm²

Gender

Male

Maximum Wire Size mm²

6mm²

Tab Size

6.35 x 0.81mm

Tab Width

6.35mm

Tab Thickness

0.81mm

Insulation

Insulated

Minimum Wire Size AWG

11AWG

Maximum Wire Size AWG

10AWG

Termination Method

Crimp

Colour

Yellow

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

28mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 336,371.78

EGP 336,371.78 1 Bag of 4000 (ex VAT)

TE Connectivity PIDG FASTON .250 Yellow Insulated Male Spade Connector, Tab, 6.35 x 0.81mm Tab Size, 4mm² to 6mm²

EGP 336,371.78

EGP 336,371.78 1 Bag of 4000 (ex VAT)

TE Connectivity PIDG FASTON .250 Yellow Insulated Male Spade Connector, Tab, 6.35 x 0.81mm Tab Size, 4mm² to 6mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Type

Tab

Series

PIDG FASTON .250

Minimum Wire Size mm²

4mm²

Gender

Male

Maximum Wire Size mm²

6mm²

Tab Size

6.35 x 0.81mm

Tab Width

6.35mm

Tab Thickness

0.81mm

Insulation

Insulated

Minimum Wire Size AWG

11AWG

Maximum Wire Size AWG

10AWG

Termination Method

Crimp

Colour

Yellow

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

28mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more