Technical Document
Specifications
Brand
TE ConnectivityTerminated/Unterminated
Terminated
Connector 1
BNC
Connector 2
BNC
Coaxial Type
RG59
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
75 Ω
Length
600mm
Sheath Colour
Black
Connector B
BNC
Connector A
BNC
Connector A Gender
Male
Connector B Gender
Male
Product details
TE Connectivity 75 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Straight Plug
75 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies for use with RG-59 coaxial cable. These 75 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies are available in various cable lengths and have the following body and contact platings:
Part numbers 1337775-x have a nickel plated body and gold plated centre contact
Part numbers 1337777-x have a silver plated body and a silver plated centre contact
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
EGP 62,044.00
EGP 1,240.88 Each (In a Bag of 50) (ex VAT)
50
EGP 62,044.00
EGP 1,240.88 Each (In a Bag of 50) (ex VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityTerminated/Unterminated
Terminated
Connector 1
BNC
Connector 2
BNC
Coaxial Type
RG59
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
75 Ω
Length
600mm
Sheath Colour
Black
Connector B
BNC
Connector A
BNC
Connector A Gender
Male
Connector B Gender
Male
Product details
TE Connectivity 75 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Straight Plug
75 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies for use with RG-59 coaxial cable. These 75 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies are available in various cable lengths and have the following body and contact platings:
Part numbers 1337775-x have a nickel plated body and gold plated centre contact
Part numbers 1337777-x have a silver plated body and a silver plated centre contact
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.