Technical Document
Specifications
Brand
TE ConnectivitySeries
PLASTI-GRIP
Insulation
Insulated
Minimum Wire Size mm²
2.6mm²
Maximum Wire Size mm²
6.6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Stud Size
4.82mm
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper
Overall Length
33.5mm
Country of Origin
Hungary
Product details
TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals
PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
EGP 2,758.00
EGP 27.58 Each (In a Pack of 100) (ex VAT)
100
EGP 2,758.00
EGP 27.58 Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivitySeries
PLASTI-GRIP
Insulation
Insulated
Minimum Wire Size mm²
2.6mm²
Maximum Wire Size mm²
6.6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Stud Size
4.82mm
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper
Overall Length
33.5mm
Country of Origin
Hungary
Product details
TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals
PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²