Technical Document
Specifications
Brand
TE ConnectivitySeries
HP
Gender
Male
Number of Fuses
1
Fuse Size
5 x 20mm
Switch Type
2 Pole
Termination Method
Snap In
Current Rating
12A
Voltage Rating
120 → 250 V ac
Mounting Type
Snap-In
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
Each (In a Box of 9) (ex VAT)
TE Connectivity 12A, 120 → 250 V ac Male Snap-In IEC Inlet Filter 2 Pole 12HPSGS1-NG, Snap In 1 Fuse
9
P.O.A.
Each (In a Box of 9) (ex VAT)
TE Connectivity 12A, 120 → 250 V ac Male Snap-In IEC Inlet Filter 2 Pole 12HPSGS1-NG, Snap In 1 Fuse
Stock information temporarily unavailable.
9
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySeries
HP
Gender
Male
Number of Fuses
1
Fuse Size
5 x 20mm
Switch Type
2 Pole
Termination Method
Snap In
Current Rating
12A
Voltage Rating
120 → 250 V ac
Mounting Type
Snap-In
Country of Origin
Czech Republic