Technical Document
Specifications
Brand
TE ConnectivitySeries
HP
Gender
Male
Number of Fuses
1
Fuse Size
5 x 20mm
Switch Type
2 Pole
Termination Method
Snap In
Current Rating
10A
Voltage Rating
120 → 250 V ac
Mounting Type
Snap-In
Stock information temporarily unavailable.
EGP 34,319.79
EGP 3,813.31 Each (In a Box of 9) (ex VAT)
TE Connectivity 10A, 120 → 250 V ac Male Snap-In IEC Inlet Filter 2 Pole 10HPSGS1-NG, Snap In 1 Fuse
9
EGP 34,319.79
EGP 3,813.31 Each (In a Box of 9) (ex VAT)
TE Connectivity 10A, 120 → 250 V ac Male Snap-In IEC Inlet Filter 2 Pole 10HPSGS1-NG, Snap In 1 Fuse
Stock information temporarily unavailable.
9
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySeries
HP
Gender
Male
Number of Fuses
1
Fuse Size
5 x 20mm
Switch Type
2 Pole
Termination Method
Snap In
Current Rating
10A
Voltage Rating
120 → 250 V ac
Mounting Type
Snap-In