TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 14 AWG

Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Contact Size
16
Wire Size
18 → 14 AWG
Termination Method
Crimp
Series
Type III
Contact Type
Signal
Contact Plating
Tin over Nickel
Contact Material
Brass
Mounting Type
Cable Mount
Product details
Crimp Contacts Type III+
TE Connectivity presents their range of M series crimp contacts type III+. This range includes specifically designed tinned brass contacts with stainless steel springs, insulation support and also suitable support tools such as extraction tools. These 5 mm pitch connectors are perfect for panel or free mounting with higher pinout that the TE Mate-N-Lok range.
Pins Features and Benefits
• Operating Temperature Range: -55 – 90 °C
• Contact Base Material: Brass
• Contact Current Rating (Max) (A): 13
• Contact Mating Area Plating Thickness: .76 μm [30 μin]
Extraction Tool Features and Benefits
• Insertion & Extraction Tool Type: Contact Extraction
• Insertion & Extraction Tool Application: Contact-to-Housing
EGP 495.15
EGP 99.03 Each (In a Pack of 5) (ex VAT)
Standard
5
EGP 495.15
EGP 99.03 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Contact Size
16
Wire Size
18 → 14 AWG
Termination Method
Crimp
Series
Type III
Contact Type
Signal
Contact Plating
Tin over Nickel
Contact Material
Brass
Mounting Type
Cable Mount
Product details
Crimp Contacts Type III+
TE Connectivity presents their range of M series crimp contacts type III+. This range includes specifically designed tinned brass contacts with stainless steel springs, insulation support and also suitable support tools such as extraction tools. These 5 mm pitch connectors are perfect for panel or free mounting with higher pinout that the TE Mate-N-Lok range.
Pins Features and Benefits
• Operating Temperature Range: -55 – 90 °C
• Contact Base Material: Brass
• Contact Current Rating (Max) (A): 13
• Contact Mating Area Plating Thickness: .76 μm [30 μin]
Extraction Tool Features and Benefits
• Insertion & Extraction Tool Type: Contact Extraction
• Insertion & Extraction Tool Application: Contact-to-Housing