Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Contact Size
16
Wire Size
18 → 16 AWG
Termination Method
Crimp
Series
Type III+
For Use With
Type III + Series Connectors
Contact Type
Signal
Contact Plating
Tin over Nickel
Contact Material
Brass
Mounting Type
Cable Mount
Product details
Series 1 Signal Contacts
You may be interested in
TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 16 AWGBrand: TE Connectivity
EGP 53.04Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
EGP 38,153.76
EGP 38,153.76 1 Box of 1000 (ex VAT)
TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 16 AWG
1
EGP 38,153.76
EGP 38,153.76 1 Box of 1000 (ex VAT)
TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 16 AWG
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 16 AWGBrand: TE Connectivity
EGP 53.04Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Contact Size
16
Wire Size
18 → 16 AWG
Termination Method
Crimp
Series
Type III+
For Use With
Type III + Series Connectors
Contact Type
Signal
Contact Plating
Tin over Nickel
Contact Material
Brass
Mounting Type
Cable Mount
Product details
Series 1 Signal Contacts
You may be interested in
TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 16 AWGBrand: TE Connectivity
EGP 53.04Each (In a Pack of 10) (ex VAT)