Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Contact Size
16
Wire Size
18 → 16 AWG
Termination Method
Crimp
Series
Type III+
For Use With
CPC Connectors, G Series Connectors, M Series Connectors
Contact Type
Power
Length
27.1mm
Contact Plating
Tin over Nickel
Contact Material
Brass
Minimum Operating Temperature
-55°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+90°C
Series Number
166099
Country of Origin
Mexico
Product details
Series 1 Signal Contacts
EGP 508.80
EGP 50.88 Each (In a Pack of 10) (ex VAT)
10
EGP 508.80
EGP 50.88 Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Contact Size
16
Wire Size
18 → 16 AWG
Termination Method
Crimp
Series
Type III+
For Use With
CPC Connectors, G Series Connectors, M Series Connectors
Contact Type
Power
Length
27.1mm
Contact Plating
Tin over Nickel
Contact Material
Brass
Minimum Operating Temperature
-55°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+90°C
Series Number
166099
Country of Origin
Mexico
Product details