TE Connectivity 1-338088 Series Female RJ45 Connector, Surface Mount, Cat3 Vertical 1 Port 8 -Way

RS Stock No.: 186-4999Brand: TE ConnectivityManufacturers Part No.: 1-338088-6
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Gender

Female

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat3

Number of Ports

1

Mounting Type

Surface Mount

Number Of Ways

8

Shield Type

Unshielded

Orientation

Vertical

Length

15.55mm

Width

14mm

Depth

12.7mm

Series

1-338088

Series Number

1-338088

Contact Material

Phosphor Bronze

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 955.45

EGP 191.09 Each (Supplied as a Tape) (ex VAT)

TE Connectivity 1-338088 Series Female RJ45 Connector, Surface Mount, Cat3 Vertical 1 Port 8 -Way

EGP 955.45

EGP 191.09 Each (Supplied as a Tape) (ex VAT)

TE Connectivity 1-338088 Series Female RJ45 Connector, Surface Mount, Cat3 Vertical 1 Port 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat3

Number of Ports

1

Mounting Type

Surface Mount

Number Of Ways

8

Shield Type

Unshielded

Orientation

Vertical

Length

15.55mm

Width

14mm

Depth

12.7mm

Series

1-338088

Series Number

1-338088

Contact Material

Phosphor Bronze

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more