Technical Document
Specifications
Brand
TE ConnectivityRF Protocols
Bluetooth (BLE), WiFi, ZigBee
Internal/External
Internal
Antenna Physical Form
PCB
Frequency Range
2.4 GHz, 5 GHz, 6 GHz
Antenna Mounting Type
Adhesive
Gain
4.1dBi
Antenna Directivity
Omnidirectional
Connector Gender
Male
Cable Length
200mm
Country of Origin
China
EGP 651.50
EGP 130.30 Each (In a Pack of 5) (ex VAT)
Standard
5
EGP 651.50
EGP 130.30 Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityRF Protocols
Bluetooth (BLE), WiFi, ZigBee
Internal/External
Internal
Antenna Physical Form
PCB
Frequency Range
2.4 GHz, 5 GHz, 6 GHz
Antenna Mounting Type
Adhesive
Gain
4.1dBi
Antenna Directivity
Omnidirectional
Connector Gender
Male
Cable Length
200mm
Country of Origin
China