TE Connectivity 1-19 5 Pin Plug In Relay Socket, for use with Plug-In Mini ISO Relays
RS Stock No.: 255-0594Brand: TE ConnectivityManufacturers Part No.: 1-1904045-1Distrelec Article No.: 30411473

Technical Document
Specifications
Brand
TE ConnectivityFor Use With
Plug-In Mini ISO Relays
Accessory Type
Relay Socket
Series
1-19
Number of Contacts
5
Mounting Type
Plug In
Distrelec Product Id
30411473
Country of Origin
Portugal
Stock information temporarily unavailable.
EGP 280.70
EGP 56.14 Each (In a Pack of 5) (ex VAT)
TE Connectivity 1-19 5 Pin Plug In Relay Socket, for use with Plug-In Mini ISO Relays
5
EGP 280.70
EGP 56.14 Each (In a Pack of 5) (ex VAT)
TE Connectivity 1-19 5 Pin Plug In Relay Socket, for use with Plug-In Mini ISO Relays
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityFor Use With
Plug-In Mini ISO Relays
Accessory Type
Relay Socket
Series
1-19
Number of Contacts
5
Mounting Type
Plug In
Distrelec Product Id
30411473
Country of Origin
Portugal