TE Connectivity, Dynamic 1000 Male Connector Housing, 2.5mm Pitch, 20 Way, 2 Row

RS Stock No.: 144-5657Brand: TE ConnectivityManufacturers Part No.: 1-1903131-0
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

20

Number Of Rows

2

Pitch

2.5mm

Gender

Male

Mounting Type

Panel Mount

Series

Dynamic 1000

For Use With

Receptacle Housing

Body Orientation

Straight

Length

33.9mm

Width

11.6mm

Housing Material

Glass Fibre Reinforced Polyester

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 508.35

EGP 101.67 Each (In a Pack of 5) (ex VAT)

TE Connectivity, Dynamic 1000 Male Connector Housing, 2.5mm Pitch, 20 Way, 2 Row

EGP 508.35

EGP 101.67 Each (In a Pack of 5) (ex VAT)

TE Connectivity, Dynamic 1000 Male Connector Housing, 2.5mm Pitch, 20 Way, 2 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

20

Number Of Rows

2

Pitch

2.5mm

Gender

Male

Mounting Type

Panel Mount

Series

Dynamic 1000

For Use With

Receptacle Housing

Body Orientation

Straight

Length

33.9mm

Width

11.6mm

Housing Material

Glass Fibre Reinforced Polyester

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more