TE Connectivity 16 Way Through Hole Rotary Switch, Flush Slide Actuator

RS Stock No.: 508-339Brand: TE ConnectivityManufacturers Part No.: 1-1825007-6
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Number of Positions

16

Mounting Type

Through Hole

Contact Material

Copper Alloy

Package Style

DIP

Actuator Type

Flush Slide

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

TE Connectivity 16 Way Through Hole Rotary Switch, Flush Slide Actuator

P.O.A.

TE Connectivity 16 Way Through Hole Rotary Switch, Flush Slide Actuator

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Positions

16

Mounting Type

Through Hole

Contact Material

Copper Alloy

Package Style

DIP

Actuator Type

Flush Slide

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more