TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm Pitch, 3 Way, 1 Row

RS Stock No.: 164-2754Brand: TE ConnectivityManufacturers Part No.: 1-178802-3
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

3

Number Of Rows

1

Pitch

3.81mm

Gender

Male

Mounting Type

Cable Mount

Series

Dynamic 3000

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

40mm

Width

12.7mm

Housing Material

Nylon

Product details

Dynamic D-3100 Series Housings

The design of the D-3100 Series housing incorporates a lock for security of the connection.

Tyco Dynamic 3000 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 64,640.00

EGP 64.64 Each (In a Bag of 1000) (ex VAT)

TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm Pitch, 3 Way, 1 Row

EGP 64,640.00

EGP 64.64 Each (In a Bag of 1000) (ex VAT)

TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

3

Number Of Rows

1

Pitch

3.81mm

Gender

Male

Mounting Type

Cable Mount

Series

Dynamic 3000

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

40mm

Width

12.7mm

Housing Material

Nylon

Product details

Dynamic D-3100 Series Housings

The design of the D-3100 Series housing incorporates a lock for security of the connection.

Tyco Dynamic 3000 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more