Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Dynamic 3000 Connector Housing
Series
Dynamic 3000
Minimum Wire Size mm²
0.2mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.5mm²
Minimum Wire Size AWG
24AWG
Contact Plating
Gold
Maximum Wire Size AWG
20AWG
Contact Material
Copper Alloy
Country of Origin
Japan
Product details
TE Connectivity DYNAMIC D-3000 Series Contacts
DYNAMIC D-3000 series tab and receptacle contacts for use in DYNAMIC D-3000 series connector housings. These D-3000 series of contacts can be used in all housings in the same series and can conduct a high current of up to 15 A. When inserted into the housing a lance in the housing secures the contact into place and produces an audible click to confirm secure locking. The contact can also be easily removed using the correct tooling. The DYNAMIC D-3000 series terminals have a twist resistant box type receptacle and tab construction with 3 points of contact for increased electrical reliability. Two types of contact pressure are available for different applications; standard pressure for withstanding high numbers of insertions and withdrawals and high pressure for high vibration environments. These DYNAMIC D-3000 series crimp contacts are available with tin or gold plating to meet a range of applications.
Features and Benefits
• High current capacity of 15A
• Twist resistant box style design
• 3 point contact design for electrical reliability
• Standard and high pressure versions
• Tin and gold plating options
Applications
The DYNAMIC D-3000 connector series is used in combined signal and power applications in industrial machinery
Tyco Dynamic 3000 Series
EGP 1,970.00
EGP 39.40 Each (In a Pack of 50) (ex VAT)
Standard
50
EGP 1,970.00
EGP 39.40 Each (In a Pack of 50) (ex VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Dynamic 3000 Connector Housing
Series
Dynamic 3000
Minimum Wire Size mm²
0.2mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.5mm²
Minimum Wire Size AWG
24AWG
Contact Plating
Gold
Maximum Wire Size AWG
20AWG
Contact Material
Copper Alloy
Country of Origin
Japan
Product details
TE Connectivity DYNAMIC D-3000 Series Contacts
DYNAMIC D-3000 series tab and receptacle contacts for use in DYNAMIC D-3000 series connector housings. These D-3000 series of contacts can be used in all housings in the same series and can conduct a high current of up to 15 A. When inserted into the housing a lance in the housing secures the contact into place and produces an audible click to confirm secure locking. The contact can also be easily removed using the correct tooling. The DYNAMIC D-3000 series terminals have a twist resistant box type receptacle and tab construction with 3 points of contact for increased electrical reliability. Two types of contact pressure are available for different applications; standard pressure for withstanding high numbers of insertions and withdrawals and high pressure for high vibration environments. These DYNAMIC D-3000 series crimp contacts are available with tin or gold plating to meet a range of applications.
Features and Benefits
• High current capacity of 15A
• Twist resistant box style design
• 3 point contact design for electrical reliability
• Standard and high pressure versions
• Tin and gold plating options
Applications
The DYNAMIC D-3000 connector series is used in combined signal and power applications in industrial machinery