TE Connectivity 120Ω Carbon Film, Ceramic Resistor 0.5W ±5% 1-1623932-6

RS Stock No.: 137-2765Brand: TE ConnectivityManufacturers Part No.: 1-1623932-6
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

120Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film, Ceramic

Series

CFR

Temperature Coefficient

-450 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Ohmite 120Ω Carbon Composition Resistor 0.5W ±5% OF121JE
EGP 64.92Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

EGP 654.00

EGP 3.27 Each (In a Pack of 200) (ex VAT)

TE Connectivity 120Ω Carbon Film, Ceramic Resistor 0.5W ±5% 1-1623932-6

EGP 654.00

EGP 3.27 Each (In a Pack of 200) (ex VAT)

TE Connectivity 120Ω Carbon Film, Ceramic Resistor 0.5W ±5% 1-1623932-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Ohmite 120Ω Carbon Composition Resistor 0.5W ±5% OF121JE
EGP 64.92Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Resistance

120Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film, Ceramic

Series

CFR

Temperature Coefficient

-450 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Ohmite 120Ω Carbon Composition Resistor 0.5W ±5% OF121JE
EGP 64.92Each (In a Pack of 50) (ex VAT)