Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity 120Ω Carbon Film, Ceramic Resistor 0.5W ±5% 1-1623932-6

RS Stock No.: 137-2602Brand: TE ConnectivityManufacturers Part No.: 1-1623932-6
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

120Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film, Ceramic

Series

CFR

Temperature Coefficient

-450 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Product details

TE Connectivity CFR Series of Carbon Film Fixed Resistors

The CFR series from TE Connectivity offers a highly reliable range of carbon film fixed resistors. These thin film resistors have been designed with a thin layer of carbon on top of a high thermal conductivity ceramic core. This low cost range of resistors feature five power ratings from 0.25 W – 2 W and can be used in a wide -55°C to +155°C operating temperature making them the perfect choice for a wide range of audio, communication and computing applications.

Features & Benefits

Carbon film fixed resistors
5 Power ratings from 0.25 W - 2 W
Wide -55°C to +155°C operating temperature

TE Connectivity Thick Film Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 120Ω Carbon Film Resistor 0.5W ±5%
EGP 14.91Each (In a Pack of 10) (ex VAT)
Ohmite 120Ω Carbon Film Resistor 0.5W ±5% OL1215E
EGP 1.34Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

EGP 6,330.00

EGP 2.11 Each (In a Box of 3000) (ex VAT)

TE Connectivity 120Ω Carbon Film, Ceramic Resistor 0.5W ±5% 1-1623932-6

EGP 6,330.00

EGP 2.11 Each (In a Box of 3000) (ex VAT)

TE Connectivity 120Ω Carbon Film, Ceramic Resistor 0.5W ±5% 1-1623932-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 120Ω Carbon Film Resistor 0.5W ±5%
EGP 14.91Each (In a Pack of 10) (ex VAT)
Ohmite 120Ω Carbon Film Resistor 0.5W ±5% OL1215E
EGP 1.34Each (In a Pack of 5000) (ex VAT)

Technical Document

Specifications

Resistance

120Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film, Ceramic

Series

CFR

Temperature Coefficient

-450 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Product details

TE Connectivity CFR Series of Carbon Film Fixed Resistors

The CFR series from TE Connectivity offers a highly reliable range of carbon film fixed resistors. These thin film resistors have been designed with a thin layer of carbon on top of a high thermal conductivity ceramic core. This low cost range of resistors feature five power ratings from 0.25 W – 2 W and can be used in a wide -55°C to +155°C operating temperature making them the perfect choice for a wide range of audio, communication and computing applications.

Features & Benefits

Carbon film fixed resistors
5 Power ratings from 0.25 W - 2 W
Wide -55°C to +155°C operating temperature

TE Connectivity Thick Film Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 120Ω Carbon Film Resistor 0.5W ±5%
EGP 14.91Each (In a Pack of 10) (ex VAT)
Ohmite 120Ω Carbon Film Resistor 0.5W ±5% OL1215E
EGP 1.34Each (In a Pack of 5000) (ex VAT)