TE Connectivity Straight 50Ω Through Hole SMA Connector, Solder Termination Coaxial

RS Stock No.: 468-3306Brand: TE ConnectivityManufacturers Part No.: 1-1478979-0
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Female

Mounting Type

Through Hole

Body Orientation

Straight

Cable Type

Coaxial

Termination Method

Solder

Impedance

50Ω

Operating Frequency

0 → 18GHz

Body Plating

Gold

Maximum Operating Temperature

+165 °C

Size

Standard

Contact Plating

Gold over Nickel over Copper

Contact Material

Beryllium Copper

Country of Origin

China

Product details

TE Connectivity 50 Ohm SMA Connectors - Professional Grade PCB Solder Jack

50 Ohm professional grade SMA PCB jack with a PTFE dielectric, gold plated stainless steel body, gold plated beryllium centre contact and solder terminal.

TE Connectivity SMA RF Coaxial Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 852.20

EGP 852.20 Each (ex VAT)

TE Connectivity Straight 50Ω Through Hole SMA Connector, Solder Termination Coaxial

EGP 852.20

EGP 852.20 Each (ex VAT)

TE Connectivity Straight 50Ω Through Hole SMA Connector, Solder Termination Coaxial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

Mounting Type

Through Hole

Body Orientation

Straight

Cable Type

Coaxial

Termination Method

Solder

Impedance

50Ω

Operating Frequency

0 → 18GHz

Body Plating

Gold

Maximum Operating Temperature

+165 °C

Size

Standard

Contact Plating

Gold over Nickel over Copper

Contact Material

Beryllium Copper

Country of Origin

China

Product details

TE Connectivity 50 Ohm SMA Connectors - Professional Grade PCB Solder Jack

50 Ohm professional grade SMA PCB jack with a PTFE dielectric, gold plated stainless steel body, gold plated beryllium centre contact and solder terminal.

TE Connectivity SMA RF Coaxial Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more