Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Body Orientation
Right Angle
Termination Method
Solder
Mounting Type
Cable Mount
Body Plating
Gold
Cable Type
RG174 A/U, RG188 A/U, RG316/U
Impedance
50Ω
Minimum Operating Temperature
-65 °C
Operating Frequency
0 → 4GHz
Maximum Operating Temperature
+165 °C
Contact Plating
Gold
Contact Material
Beryllium Copper
Product details
TE Connectivity 50 Ohm SMB Series Connectors - Professional Grade Solder Plug
50 Ohm professional grade SMB series right angle/albow RF coaxial solder plug with PTFE dielectric, solder/clamp coaxial cable termination and gold plated brass body. This 50 Ohm professional grade SMB series right angle/albow RF coaxial solder plug is suitable for the following coaxial cable types: RG-174 A/U, RG-188 A/U, RG-316/U, URM 95, KX 3B, KX 22A
TE Connectivity - SMB
EGP 892.13
EGP 892.13 Each (ex VAT)
1
EGP 892.13
EGP 892.13 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Body Orientation
Right Angle
Termination Method
Solder
Mounting Type
Cable Mount
Body Plating
Gold
Cable Type
RG174 A/U, RG188 A/U, RG316/U
Impedance
50Ω
Minimum Operating Temperature
-65 °C
Operating Frequency
0 → 4GHz
Maximum Operating Temperature
+165 °C
Contact Plating
Gold
Contact Material
Beryllium Copper
Product details
TE Connectivity 50 Ohm SMB Series Connectors - Professional Grade Solder Plug
50 Ohm professional grade SMB series right angle/albow RF coaxial solder plug with PTFE dielectric, solder/clamp coaxial cable termination and gold plated brass body. This 50 Ohm professional grade SMB series right angle/albow RF coaxial solder plug is suitable for the following coaxial cable types: RG-174 A/U, RG-188 A/U, RG-316/U, URM 95, KX 3B, KX 22A