TE Connectivity, HDSCS Automotive Connector Socket Black 2 Way 1-1418483-1

RS Stock No.: 183-9127Brand: TE ConnectivityManufacturers Part No.: 1-1418483-1
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Receptacle Housing

Number Of Contacts

2

Gender

Female

Number Of Rows

1

Current Rating

40A

Series

HDSCS

Colour

Black

IP Rating

IP67, IP6K9K

Height

18.5mm

Width

26mm

Depth

31.3mm

Housing Material

Glass Filled PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+140°C

Contact Plating

Tin

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 1,036.80

EGP 207.36 Each (In a Pack of 5) (ex VAT)

TE Connectivity, HDSCS Automotive Connector Socket Black 2 Way 1-1418483-1

EGP 1,036.80

EGP 207.36 Each (In a Pack of 5) (ex VAT)

TE Connectivity, HDSCS Automotive Connector Socket Black 2 Way 1-1418483-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Receptacle Housing

Number Of Contacts

2

Gender

Female

Number Of Rows

1

Current Rating

40A

Series

HDSCS

Colour

Black

IP Rating

IP67, IP6K9K

Height

18.5mm

Width

26mm

Depth

31.3mm

Housing Material

Glass Filled PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+140°C

Contact Plating

Tin

Country of Origin

Germany