Technical Document
Specifications
Brand
TE ConnectivitySeries
DIN 41612
For Use With
DIN41612 Type M Male Connector
Orientation
Right Angle
Gender
Male
Contact Plating
Gold, Palladium
Contact Material
Brass
Current Rating
25.0A
Mounting Type
Through Hole
Product details
Special Coaxial Contacts
High current plug, PCB mount, for male M series DIN 41612 connectors.
DIN41612 Contacts - Tyco
EGP 679.60
EGP 679.60 Each (ex VAT)
Standard
1
EGP 679.60
EGP 679.60 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySeries
DIN 41612
For Use With
DIN41612 Type M Male Connector
Orientation
Right Angle
Gender
Male
Contact Plating
Gold, Palladium
Contact Material
Brass
Current Rating
25.0A
Mounting Type
Through Hole
Product details
Special Coaxial Contacts
High current plug, PCB mount, for male M series DIN 41612 connectors.