Technical Document
Specifications
Brand
TE ConnectivityInterface Type
BNC
Gender
Male
Body Orientation
Straight
Impedance
75Ω
Body Plating
Gold
Operating Frequency
0 → 1GHz
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
TE Connectivity 75 Ohm BNC Connector - Plug Termination
75 Ohm BNC plug termination connector with a PTFE dielectric, straight gold plated brass body and gold plated contact.
TE Connectivity BNC RF Coaxial Connectors
Stock information temporarily unavailable.
Please check again later.
EGP 2,191.58
Each (ex VAT)
1
EGP 2,191.58
Each (ex VAT)
1
Technical Document
Specifications
Brand
TE ConnectivityInterface Type
BNC
Gender
Male
Body Orientation
Straight
Impedance
75Ω
Body Plating
Gold
Operating Frequency
0 → 1GHz
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
TE Connectivity 75 Ohm BNC Connector - Plug Termination
75 Ohm BNC plug termination connector with a PTFE dielectric, straight gold plated brass body and gold plated contact.