Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
AMPMODU Short Point and AMPMODU MTE Connector Housings
Series
AMPMODU Short Point
Minimum Wire Size mm²
0.03mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.09mm²
Contact Plating
Gold
Minimum Wire Size AWG
32AWG
Contact Material
Copper Alloy
Maximum Wire Size AWG
28AWG
Maximum Contact Resistance
12mΩ
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Product details
TE Connectivity AMPMODU Short Point Crimp Snap-In Receptacle Contacts
A range of TE Connectivity AMPMODU short point contacts designed to mate with 0.64mm square or round posts that are 4.29 to 6.58mm in length. These AMPMODU short point contacts have a locking lance feature and snap into AMPMODU MTE housings to provide a complete wire-crimp system or simply be used as replacement contacts. These short point crimp snap-in receptacle contacts are made from copper alloy with gold or tin plating options and support a maximum wire insulation diameter of 1.52mm.
For short point receptacle housings see stock number 797-3160 typical.
2.54mm TE Connectivity AMPMODU Short Point Range
EGP 2,026.00
EGP 20.26 Each (In a Pack of 100) (ex VAT)
Standard
100
EGP 2,026.00
EGP 20.26 Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.
Standard
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
AMPMODU Short Point and AMPMODU MTE Connector Housings
Series
AMPMODU Short Point
Minimum Wire Size mm²
0.03mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.09mm²
Contact Plating
Gold
Minimum Wire Size AWG
32AWG
Contact Material
Copper Alloy
Maximum Wire Size AWG
28AWG
Maximum Contact Resistance
12mΩ
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Product details
TE Connectivity AMPMODU Short Point Crimp Snap-In Receptacle Contacts
A range of TE Connectivity AMPMODU short point contacts designed to mate with 0.64mm square or round posts that are 4.29 to 6.58mm in length. These AMPMODU short point contacts have a locking lance feature and snap into AMPMODU MTE housings to provide a complete wire-crimp system or simply be used as replacement contacts. These short point crimp snap-in receptacle contacts are made from copper alloy with gold or tin plating options and support a maximum wire insulation diameter of 1.52mm.
For short point receptacle housings see stock number 797-3160 typical.


