Technical Document
Specifications
Brand
TDKCapacitance
470nF
Voltage
6.3V dc
Mounting Type
Surface Mount
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Series
YFF-P
Country of Origin
Japan
Product details
TDK YFF-P Series 3 Terminal Filters
TDK YFF-P Series 3 terminal feed through filter for power line filters are high performance compact EMC components. These filters have good attenuation characteristic in a wide frequency band and are suitable for large current applications (2A to 4A).
Applications
Power lines for telecommunication terminal devices such as
Smartphones
Audiovisual equipment
Information equipment
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
EGP 22,300.00
EGP 2.23 Each (On a Reel of 10000) (ex VAT)
10000
EGP 22,300.00
EGP 2.23 Each (On a Reel of 10000) (ex VAT)
Stock information temporarily unavailable.
10000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TDKCapacitance
470nF
Voltage
6.3V dc
Mounting Type
Surface Mount
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Series
YFF-P
Country of Origin
Japan
Product details
TDK YFF-P Series 3 Terminal Filters
TDK YFF-P Series 3 terminal feed through filter for power line filters are high performance compact EMC components. These filters have good attenuation characteristic in a wide frequency band and are suitable for large current applications (2A to 4A).
Applications
Power lines for telecommunication terminal devices such as
Smartphones
Audiovisual equipment
Information equipment
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.