TDK, VLS-CX-1, 252010 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±20% Wire-Wound 2.29A Idc

RS Stock No.: 181-4910Brand: TDKManufacturers Part No.: VLS252010CX-1R0M-1
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

TDK

Inductance

1 μH

Maximum dc Current

2.29A

Package/Case

252010

Length

2.5mm

Depth

2mm

Height

1mm

Dimensions

2.5 x 2 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

65mΩ

Series

VLS-CX-1

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 36,200.00

EGP 18.10 Each (On a Reel of 2000) (ex VAT)

TDK, VLS-CX-1, 252010 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±20% Wire-Wound 2.29A Idc

EGP 36,200.00

EGP 18.10 Each (On a Reel of 2000) (ex VAT)

TDK, VLS-CX-1, 252010 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±20% Wire-Wound 2.29A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Inductance

1 μH

Maximum dc Current

2.29A

Package/Case

252010

Length

2.5mm

Depth

2mm

Height

1mm

Dimensions

2.5 x 2 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

65mΩ

Series

VLS-CX-1

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more