TDK, NLCV-EF, 1008 (2520M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±10% Wire-Wound 120mA Idc Q:30

RS Stock No.: 181-5229Brand: TDKManufacturers Part No.: NLCV25T-330K-EF
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

TDK

Inductance

33 μH

Maximum dc Current

120mA

Package/Case

1008 (2520M)

Length

2.5mm

Depth

2mm

Height

1.8mm

Dimensions

2.5 x 2 x 1.8mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

5.46Ω

Series

NLCV-EF

Core Material

Ferrite

Maximum Self Resonant Frequency

16MHz

Minimum Operating Temperature

-40°C

Minimum Quality Factor

30

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Moulded

Yes

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 2,342.50

EGP 9.37 Each (On a Reel of 250) (ex VAT)

TDK, NLCV-EF, 1008 (2520M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±10% Wire-Wound 120mA Idc Q:30

EGP 2,342.50

EGP 9.37 Each (On a Reel of 250) (ex VAT)

TDK, NLCV-EF, 1008 (2520M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±10% Wire-Wound 120mA Idc Q:30
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Inductance

33 μH

Maximum dc Current

120mA

Package/Case

1008 (2520M)

Length

2.5mm

Depth

2mm

Height

1.8mm

Dimensions

2.5 x 2 x 1.8mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

5.46Ω

Series

NLCV-EF

Core Material

Ferrite

Maximum Self Resonant Frequency

16MHz

Minimum Operating Temperature

-40°C

Minimum Quality Factor

30

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Moulded

Yes

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more