TDK Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 470Ω impedance at 100 MHz

RS Stock No.: 111-0871Brand: TDKManufacturers Part No.: MPZ1608B471ATA00
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Brand

TDK

Package Type

0603 (1608M)

Impedance at 100 MHz

470Ω

Current Rating

1A

Type

Chip Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Maximum DC Resistance

0.150Ω

Height

0.8mm

Application

Power Line

Series

MPZ

Material

B

Country of Origin

Japan

Product details

Chip bead 0603 MPZ series

A SMT chip bead inductor for use in EMC countermeasures
The products have a low DC resistance and a closed magnetic path
Applications include removal of power line noises of cellular phones, PCs, TV tuners, audio players, DVDs, digital photo frames, etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 4000) (ex VAT)

TDK Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 470Ω impedance at 100 MHz

P.O.A.

Each (On a Reel of 4000) (ex VAT)

TDK Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 470Ω impedance at 100 MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Package Type

0603 (1608M)

Impedance at 100 MHz

470Ω

Current Rating

1A

Type

Chip Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Maximum DC Resistance

0.150Ω

Height

0.8mm

Application

Power Line

Series

MPZ

Material

B

Country of Origin

Japan

Product details

Chip bead 0603 MPZ series

A SMT chip bead inductor for use in EMC countermeasures
The products have a low DC resistance and a closed magnetic path
Applications include removal of power line noises of cellular phones, PCs, TV tuners, audio players, DVDs, digital photo frames, etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more