Technical Document
Specifications
Brand
TDKCapacitance
100nF
Voltage
50V dc
Package/Case
Radial
Mounting Type
Through Hole
Dielectric
X7R
Tolerance
±10%
Dimensions
4 x 5.5 x 2.5mm
Length
4mm
Depth
2.5mm
Height
5.5mm
Series
FG
Lead Spacing
5 mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Germany
EGP 135.90
EGP 13.59 Each (In a Pack of 10) (ex VAT)
10
EGP 135.90
EGP 13.59 Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TDKCapacitance
100nF
Voltage
50V dc
Package/Case
Radial
Mounting Type
Through Hole
Dielectric
X7R
Tolerance
±10%
Dimensions
4 x 5.5 x 2.5mm
Length
4mm
Depth
2.5mm
Height
5.5mm
Series
FG
Lead Spacing
5 mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Germany