TDK 220pF Multilayer Ceramic Capacitor MLCC, 250V dc V, Push In, Solder

RS Stock No.: 242-7601Brand: TDKManufacturers Part No.: FG28C0G2E221JNT06
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

220pF

Voltage

250V dc

Package/Case

FG28

Mounting Type

Push In, Solder

Dielectric

C0G

EGP 12,020.00

EGP 6.01 Each (On a Reel of 2000) (ex VAT)

TDK 220pF Multilayer Ceramic Capacitor MLCC, 250V dc V, Push In, Solder

EGP 12,020.00

EGP 6.01 Each (On a Reel of 2000) (ex VAT)

TDK 220pF Multilayer Ceramic Capacitor MLCC, 250V dc V, Push In, Solder

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

TDK

Capacitance

220pF

Voltage

250V dc

Package/Case

FG28

Mounting Type

Push In, Solder

Dielectric

C0G