TDK 1μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD

RS Stock No.: 141-7381Brand: TDKManufacturers Part No.: CLLE1AX7S0G105M050AC
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

1µF

Voltage

4V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7S

Tolerance

±20%

Dimensions

2 x 1.25 x 0.5mm

Length

2mm

Depth

1.25mm

Height

0.5mm

Series

CLL

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Country of Origin

Japan

You may be interested in
TDK 1μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
EGP 6.08Each (On a Reel of 4000) (ex VAT)
Stock information temporarily unavailable.

EGP 36,920.00

EGP 9.23 Each (On a Reel of 4000) (ex VAT)

TDK 1μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD

EGP 36,920.00

EGP 9.23 Each (On a Reel of 4000) (ex VAT)

TDK 1μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
TDK 1μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
EGP 6.08Each (On a Reel of 4000) (ex VAT)

Technical Document

Specifications

Brand

TDK

Capacitance

1µF

Voltage

4V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7S

Tolerance

±20%

Dimensions

2 x 1.25 x 0.5mm

Length

2mm

Depth

1.25mm

Height

0.5mm

Series

CLL

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Country of Origin

Japan

You may be interested in
TDK 1μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
EGP 6.08Each (On a Reel of 4000) (ex VAT)