Technical Document
Specifications
Brand
TDKCapacitance
2200pF
Voltage
3kV dc
Mounting Type
Through Hole
Series
CK45
Tolerance
–20 %, +80 %
Country of Origin
China
Stock information temporarily unavailable.
EGP 381.40
EGP 19.07 Each (Supplied as a Tape) (ex VAT)
TDK Single Layer Ceramic Capacitor (SLCC) 2200pF 3kV dc –20 %, +80 %, CK45, Through Hole
20
EGP 381.40
EGP 19.07 Each (Supplied as a Tape) (ex VAT)
TDK Single Layer Ceramic Capacitor (SLCC) 2200pF 3kV dc –20 %, +80 %, CK45, Through Hole
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TDKCapacitance
2200pF
Voltage
3kV dc
Mounting Type
Through Hole
Series
CK45
Tolerance
–20 %, +80 %
Country of Origin
China