Technical Document
Specifications
Brand
TDKCapacitance
4700pF
Voltage
2kV dc
Mounting Type
Through Hole
Series
CK45
Tolerance
±10%
Country of Origin
China
Stock information temporarily unavailable.
EGP 19,100.00
EGP 19.10 Each (On a Reel of 1000) (ex VAT)
TDK Single Layer Ceramic Capacitor (SLCC) 4700pF 2kV dc ±10%, CK45, Through Hole
1000
EGP 19,100.00
EGP 19.10 Each (On a Reel of 1000) (ex VAT)
TDK Single Layer Ceramic Capacitor (SLCC) 4700pF 2kV dc ±10%, CK45, Through Hole
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TDKCapacitance
4700pF
Voltage
2kV dc
Mounting Type
Through Hole
Series
CK45
Tolerance
±10%
Country of Origin
China