Technical Document
Specifications
Brand
TDKCapacitance
220pF
Voltage
1kV dc
Mounting Type
Through Hole
Series
CK45
Tolerance
±10%
Country of Origin
China
Stock information temporarily unavailable.
EGP 318.00
EGP 15.90 Each (Supplied as a Tape) (ex VAT)
TDK Single Layer Ceramic Capacitor (SLCC) 220pF 1kV dc ±10%, CK45, Through Hole
20
EGP 318.00
EGP 15.90 Each (Supplied as a Tape) (ex VAT)
TDK Single Layer Ceramic Capacitor (SLCC) 220pF 1kV dc ±10%, CK45, Through Hole
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TDKCapacitance
220pF
Voltage
1kV dc
Mounting Type
Through Hole
Series
CK45
Tolerance
±10%
Country of Origin
China