Technical Document
Specifications
Brand
TDKCapacitance
220pF
Voltage
450V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
2 x 1.25 x 0.6mm
Automotive Standard
AEC-Q200
Length
2mm
Depth
1.25mm
Height
0.6mm
Series
CGA
Minimum Operating Temperature
-55°C
Suppression Class
Class 1
Maximum Operating Temperature
+125°C
EGP 17,880.00
EGP 4.47 Each (On a Reel of 4000) (ex VAT)
4000
EGP 17,880.00
EGP 4.47 Each (On a Reel of 4000) (ex VAT)
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TDKCapacitance
220pF
Voltage
450V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
2 x 1.25 x 0.6mm
Automotive Standard
AEC-Q200
Length
2mm
Depth
1.25mm
Height
0.6mm
Series
CGA
Minimum Operating Temperature
-55°C
Suppression Class
Class 1
Maximum Operating Temperature
+125°C