TDK 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 179-4868Brand: TDKManufacturers Part No.: CGA3E2X7R1H103K080AE
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

10nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Automotive Standard

AEC-Q200

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

CGA

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 11,360.00

EGP 2.84 Each (On a Reel of 4000) (ex VAT)

TDK 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

EGP 11,360.00

EGP 2.84 Each (On a Reel of 4000) (ex VAT)

TDK 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TDK

Capacitance

10nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Automotive Standard

AEC-Q200

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

CGA

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Maximum Operating Temperature

+125°C

Country of Origin

Japan