Technical Document
Specifications
Brand
TDKCapacitance
10µF
Voltage
50V dc
Package/Case
C3225
Mounting Type
Surface Mount
Dielectric
Y5V
Tolerance
-20 → +80%
Dimensions
3.2 x 2.5 x 1.6mm
Length
3.2mm
Depth
2.5mm
Height
1.6mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Terminal Type
Surface Mount
You may be interested in
Samsung Electro-Mechanics 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMDBrand: Samsung Electro-Mechanics
EGP 31.18Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
TDK 10μF MLCC, 50V dc V, -20 → +80% , SMD
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
TDK 10μF MLCC, 50V dc V, -20 → +80% , SMD
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Samsung Electro-Mechanics 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMDBrand: Samsung Electro-Mechanics
EGP 31.18Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
TDKCapacitance
10µF
Voltage
50V dc
Package/Case
C3225
Mounting Type
Surface Mount
Dielectric
Y5V
Tolerance
-20 → +80%
Dimensions
3.2 x 2.5 x 1.6mm
Length
3.2mm
Depth
2.5mm
Height
1.6mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Terminal Type
Surface Mount
You may be interested in
Samsung Electro-Mechanics 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMDBrand: Samsung Electro-Mechanics
EGP 31.18Each (In a Pack of 10) (ex VAT)