TDK 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD

RS Stock No.: 242-7346Brand: TDKManufacturers Part No.: C1608X5R1E105K080AC
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

1µF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Stock information temporarily unavailable.

EGP 211.00

EGP 4.22 Each (In a Pack of 50) (ex VAT)

TDK 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
Select packaging type

EGP 211.00

EGP 4.22 Each (In a Pack of 50) (ex VAT)

TDK 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TDK

Capacitance

1µF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R