TDK 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD

RS Stock No.: 242-7272Brand: TDKManufacturers Part No.: C1005C0G1H470J050BA
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

47pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

EGP 133.00

EGP 1.33 Each (In a Pack of 100) (ex VAT)

TDK 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
Select packaging type

EGP 133.00

EGP 1.33 Each (In a Pack of 100) (ex VAT)

TDK 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

TDK

Capacitance

47pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G