TDK Surface Mount Pulse Transformer

RS Stock No.: 916-4162Brand: TDKManufacturers Part No.: ALT4532M-201-T001
brand-logo
View all in Pulse Transformers

Technical Document

Specifications

Brand

TDK

Insertion Loss

1.5dB

Mounting Type

Surface Mount

Length

4.5mm

Width

3.2mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Product details

TDK Pulse Transformers, ALT Series

ALT3232 Series contains wound chip type pulse transformers developed for LANs
Compatible with 10BASE-T, 100BASE-TX, and 1000BASE-T
High-quality product that uses auto winding
Conforms to the RoHS Directive

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 618.65

EGP 123.73 Each (In a Pack of 5) (ex VAT)

TDK Surface Mount Pulse Transformer
Select packaging type

EGP 618.65

EGP 123.73 Each (In a Pack of 5) (ex VAT)

TDK Surface Mount Pulse Transformer
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Insertion Loss

1.5dB

Mounting Type

Surface Mount

Length

4.5mm

Width

3.2mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Product details

TDK Pulse Transformers, ALT Series

ALT3232 Series contains wound chip type pulse transformers developed for LANs
Compatible with 10BASE-T, 100BASE-TX, and 1000BASE-T
High-quality product that uses auto winding
Conforms to the RoHS Directive

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more