TDK, ACM-V, 12V Shielded Wire-wound SMD Inductor with a Ferrite Core, Wire-Wound 8A Idc

RS Stock No.: 831-9232Brand: TDKManufacturers Part No.: ACM12V-701-2PL-TL00
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

TDK

Maximum dc Current

8A

Package/Case

12V

Length

12mm

Depth

11mm

Automotive Standard

AEC-Q200

Height

6mm

Dimensions

12 x 11 x 6mm

Shielded

Yes

Maximum DC Resistance

6mΩ

Series

ACM-V

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

TDK ACM-V Series SMD Common Mode Chokes

TDK series of Common Mode Filters for automotive power line. This type of filter has an operating temperature range –40 to +125°C.

Features and Benefits:

ACM Series has excellent impedance characteristics, making it great for suppressing common mode noise
Series includes large current products up to 8A, making them compatible with various DC power lines
Covers a wide operating temperature range from –40 to +125°C
Low profile design makes it optimal for surface mounting

Application:

Used in common mode noise countermeasure for electronic controller DC power lines and power supply lines for car multi-media equipment and various electronic devices

TDK SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 184.43

EGP 184.43 Each (ex VAT)

TDK, ACM-V, 12V Shielded Wire-wound SMD Inductor with a Ferrite Core, Wire-Wound 8A Idc
Select packaging type

EGP 184.43

EGP 184.43 Each (ex VAT)

TDK, ACM-V, 12V Shielded Wire-wound SMD Inductor with a Ferrite Core, Wire-Wound 8A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Maximum dc Current

8A

Package/Case

12V

Length

12mm

Depth

11mm

Automotive Standard

AEC-Q200

Height

6mm

Dimensions

12 x 11 x 6mm

Shielded

Yes

Maximum DC Resistance

6mΩ

Series

ACM-V

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

TDK ACM-V Series SMD Common Mode Chokes

TDK series of Common Mode Filters for automotive power line. This type of filter has an operating temperature range –40 to +125°C.

Features and Benefits:

ACM Series has excellent impedance characteristics, making it great for suppressing common mode noise
Series includes large current products up to 8A, making them compatible with various DC power lines
Covers a wide operating temperature range from –40 to +125°C
Low profile design makes it optimal for surface mounting

Application:

Used in common mode noise countermeasure for electronic controller DC power lines and power supply lines for car multi-media equipment and various electronic devices

TDK SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more