TDK-Lambda Switching Power Supply, ZWS75BAF-5/A, 5V dc, 15A, 75W, 1 Output, 120 → 370 V dc, 85 → 265 V ac

RS Stock No.: 126-3506Brand: TDK-LambdaManufacturers Part No.: ZWS75BAF-5/A
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

15A

Power Rating

75W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

180mm

Width

60mm

Depth

45mm

Efficiency

82 %, 84 %

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

230g

Country of Origin

Malaysia

Product details

TDK-Lambda 50W to 1500W Switch Mode AC-DC Power Supply - ZWS-BAF Series

ZWS-BAF series switch mode AC-DC power supply with a wide AC input range and compact design. This switch Mode AC-DC power supply has active power factor correction and high efficiency. Typical applications for this ZWS-BAF series switch mode AC-DC power supply include factory automation, test & measurement, LED signage and light industrial equipment.

Wide range AC input
Compact design
Active power factor correction
Efficiency of up to 90%
High input transient protection
3kVac input to output isolation
Wide operating temperature range of -10 to +70°C, allowing 100% load operation in a 50°C environment
Convection cooled
Over current and over voltage protection
PFC compliance: Meets EN61000-3-2 (Typically 0.98/0.93)
EMC compliance: EN55011/EN55022-B, FCC-B, VCCI-B

Standards

UL60950-1, CSA60950-1, EN60950-1, EN50178 (OV II)

Switch Mode - TDK-Lambda

Stock information temporarily unavailable.

EGP 9,546.80

EGP 9,546.80 Each (ex VAT)

TDK-Lambda Switching Power Supply, ZWS75BAF-5/A, 5V dc, 15A, 75W, 1 Output, 120 → 370 V dc, 85 → 265 V ac

EGP 9,546.80

EGP 9,546.80 Each (ex VAT)

TDK-Lambda Switching Power Supply, ZWS75BAF-5/A, 5V dc, 15A, 75W, 1 Output, 120 → 370 V dc, 85 → 265 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

5V dc

Output Current

15A

Power Rating

75W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

180mm

Width

60mm

Depth

45mm

Efficiency

82 %, 84 %

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

230g

Country of Origin

Malaysia

Product details

TDK-Lambda 50W to 1500W Switch Mode AC-DC Power Supply - ZWS-BAF Series

ZWS-BAF series switch mode AC-DC power supply with a wide AC input range and compact design. This switch Mode AC-DC power supply has active power factor correction and high efficiency. Typical applications for this ZWS-BAF series switch mode AC-DC power supply include factory automation, test & measurement, LED signage and light industrial equipment.

Wide range AC input
Compact design
Active power factor correction
Efficiency of up to 90%
High input transient protection
3kVac input to output isolation
Wide operating temperature range of -10 to +70°C, allowing 100% load operation in a 50°C environment
Convection cooled
Over current and over voltage protection
PFC compliance: Meets EN61000-3-2 (Typically 0.98/0.93)
EMC compliance: EN55011/EN55022-B, FCC-B, VCCI-B

Standards

UL60950-1, CSA60950-1, EN60950-1, EN50178 (OV II)

Switch Mode - TDK-Lambda