Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
30A
Power Rating
150W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
222mm
Width
40mm
Depth
75mm
Efficiency
77%
Minimum Temperature
-10°C
Weight
500g
Maximum Temperature
+70°C
You may be interested in
MEAN WELL Switching Power Supply, RPS-160-5, 5V dc, 30A, 103W, 1 Output, 127 → 370 V dc, 90 → 264 V acBrand: MEAN WELL
EGP 5,232.70Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS150AF-5, 5V dc, 30A, 150W, 1 Output, 120 → 370 V dc, 85
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS150AF-5, 5V dc, 30A, 150W, 1 Output, 120 → 370 V dc, 85
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
MEAN WELL Switching Power Supply, RPS-160-5, 5V dc, 30A, 103W, 1 Output, 127 → 370 V dc, 90 → 264 V acBrand: MEAN WELL
EGP 5,232.70Each (ex VAT)
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
30A
Power Rating
150W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
222mm
Width
40mm
Depth
75mm
Efficiency
77%
Minimum Temperature
-10°C
Weight
500g
Maximum Temperature
+70°C
You may be interested in
MEAN WELL Switching Power Supply, RPS-160-5, 5V dc, 30A, 103W, 1 Output, 127 → 370 V dc, 90 → 264 V acBrand: MEAN WELL
EGP 5,232.70Each (ex VAT)