Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
48V dc
Output Current
18A
Power Rating
900W
Number of Outputs
1
Input Voltage
150 → 264V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
268.4mm
Width
127mm
Depth
63.5mm
Efficiency
75%
Maximum Temperature
+50°C
Minimum Temperature
0°C
Weight
2kg
You may be interested in
TDK-Lambda Switching Power Supply, RFE1000-48-Y, 48V dc, 21A, 1kW, 1 Output, 85 → 265V ac Input VoltageBrand: TDK-Lambda
EGP 53,319.87Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), V9FSS 48EE5HS, 48V dc, 18A, 900W, 1 Output, 150 → 264V ac
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), V9FSS 48EE5HS, 48V dc, 18A, 900W, 1 Output, 150 → 264V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TDK-Lambda Switching Power Supply, RFE1000-48-Y, 48V dc, 21A, 1kW, 1 Output, 85 → 265V ac Input VoltageBrand: TDK-Lambda
EGP 53,319.87Each (ex VAT)
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
48V dc
Output Current
18A
Power Rating
900W
Number of Outputs
1
Input Voltage
150 → 264V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
268.4mm
Width
127mm
Depth
63.5mm
Efficiency
75%
Maximum Temperature
+50°C
Minimum Temperature
0°C
Weight
2kg
You may be interested in
TDK-Lambda Switching Power Supply, RFE1000-48-Y, 48V dc, 21A, 1kW, 1 Output, 85 → 265V ac Input VoltageBrand: TDK-Lambda
EGP 53,319.87Each (ex VAT)